Part Details for SST25VF010A-33-4C-SAE-T by Microchip Technology Inc
Overview of SST25VF010A-33-4C-SAE-T by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF010A-33-4C-SAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4533
|
Newark | 2.7V To 3.6V 1Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25VF010A-33-4C-SAE-T RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 | Buy Now |
DISTI #
SST25VF010A-33-4C-SAE-TCT-ND
|
DigiKey | IC FLASH 1MBIT SPI 33MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10679 In Stock |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
SST25VF010A-33-4C-
|
Avnet Americas | Flash Serial-SPI 3.3V 1Mbit 128K x 8bit 12ns 8-Pin SOIC T/R - Tape and Reel (Alt: SST25VF010A-33-4C-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
804-25VF010A3CSAE-T
|
Mouser Electronics | NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial RoHS: Compliant | 10250 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
V72:2272_06507900
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2122 Container: Cut Strips | Americas - 4182 |
|
$0.6796 / $0.7674 | Buy Now |
DISTI #
SST25VF010A-33-4C-SAE-T
|
Microchip Technology Inc | 2.7V to 3.6V 1Mbit SPI Serial Flash, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes |
4495 Alternates Available |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
70452621
|
RS | 2.7V to 3.6V 1Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. SST25VF010A-33-4C-SAE-T RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | SST25VF010A Series 1 Mb 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | SST25VF010A Series 1 Mb 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8 RoHS: Compliant | 3300 Factory Stock |
|
$0.6350 / $0.7160 | Buy Now |
DISTI #
56254468
|
Verical | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2122 | Americas - 4182 |
|
$0.6796 | Buy Now |
Part Details for SST25VF010A-33-4C-SAE-T
SST25VF010A-33-4C-SAE-T CAD Models
SST25VF010A-33-4C-SAE-T Part Data Attributes
|
SST25VF010A-33-4C-SAE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF010A-33-4C-SAE-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF010A-33-4C-SAE-T
This table gives cross-reference parts and alternative options found for SST25VF010A-33-4C-SAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF010A-33-4C-SAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF010A-33-4C-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4C-SAE |
SST25VF010A-33-4E-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4E-SAE |
SST25VF010A-33-4I-SAE-T | IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,SOP,8PIN,PLASTIC | Microchip Technology Inc | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4I-SAE-T |
SST25VF010A-33-4E-SA | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4E-SA |
SST25VF010A-33-4I-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4I-SAE |
SST25VF010A-33-4C-SA | EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4C-SA |
SST25VF010A-33-4C-SAE-U60-T | Flash, 1MX1, PDSO8 | Microchip Technology Inc | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4C-SAE-U60-T |
SST25VF010A-33-4C-SAE | 1M X 1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | SST25VF010A-33-4C-SAE-T vs SST25VF010A-33-4C-SAE |