Part Details for SST25PF040C-40V/MF by Microchip Technology Inc
Overview of SST25PF040C-40V/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for SST25PF040C-40V/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6316
|
Newark | 4Mb, Serial Flash, 3.0V, 105C 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST25PF040C-40V/MF RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
SST25PF040C-40V/MF-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8WDFN Min Qty: 490 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4214 | Buy Now |
DISTI #
SST25PF040C-40V/MF
|
Avnet Americas | TDFN-S 4Mb Serial Flash 3.0V 105C - Rail/Tube (Alt: SST25PF040C-40V/MF) RoHS: Compliant Min Qty: 490 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
579-ST25PF040C40V/MF
|
Mouser Electronics | NOR Flash 4Mb, Serial Flash, 3.0V, 105C RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
SST25PF040C-40V/MF
|
Microchip Technology Inc | 2.3V TO 3.6V 4MB SPI FLASH 8L-TDFN -40C/105C Temp, Projected EOL: 2044-10-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2300 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 98 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin WDFN EP - Tube RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
|
NAC | 4Mb, Serial Flash, 3.0V, 105C - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
SST25PF040C-40V/MF
|
EBV Elektronik | TDFN-S 4Mb Serial Flash 3.0V 105C (Alt: SST25PF040C-40V/MF) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Flash Memory - Serial-SPI - 3.3V - 4Mbit (512K x 8) - Automotive - 8-Pin WDFN EP - Tube RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for SST25PF040C-40V/MF
SST25PF040C-40V/MF CAD Models
SST25PF040C-40V/MF Part Data Attributes
|
SST25PF040C-40V/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25PF040C-40V/MF
Microchip Technology Inc
4MB, SERIAL FLASH, 3.0V, 105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 10 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25PF040C-40V/MF
This table gives cross-reference parts and alternative options found for SST25PF040C-40V/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25PF040C-40V/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25PF040CT-40I/MF | FLASH 3.3V PROM | Microchip Technology Inc | SST25PF040C-40V/MF vs SST25PF040CT-40I/MF |