SST202T2
Calogic Inc
Description: Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET

Overview of SST202T2 by Calogic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SST202T2 by Calogic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST202T2 by Calogic Inc

SST202T2
Calogic Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALOGIC LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.95
Configuration
SINGLE
FET Technology
JUNCTION
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
135 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. SST202T2
    Calogic Inc
    Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST202T2 by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST202T2 by Calogic Inc

  • Please alert me when SST202T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST202T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST202T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST202T2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST202T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST202T2 by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: