Part Details for SST11LP12-QVCE by Silicon Storage Technology
Overview of SST11LP12-QVCE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for SST11LP12-QVCE
SST11LP12-QVCE CAD Models
SST11LP12-QVCE Part Data Attributes
|
SST11LP12-QVCE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST11LP12-QVCE
Silicon Storage Technology
Narrow Band Medium Power Amplifier, 4900MHz Min, 5800MHz Max, 3 X 3 MM, LEAD FREE, MO-220IVEED, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Operating Frequency-Max | 5800 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 10 |