Part Details for SSSU011700 by Alps Alpine Co Ltd
Overview of SSSU011700 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SSSU011700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPDT 0.1A 30VDC - 10 C to + 60 C Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 20 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.6700 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3595 / $0.5240 | Buy Now |
Part Details for SSSU011700
SSSU011700 CAD Models
SSSU011700 Part Data Attributes
|
SSSU011700
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSU011700
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SPDT, 0.1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.236 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.0104 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 18.4912 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.065 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |