Datasheets
SSS-LX5093ID-150B by: ITW Lumex

Single Color LED, Red, Diffused, 5mm,

Part Details for SSS-LX5093ID-150B by ITW Lumex

Overview of SSS-LX5093ID-150B by ITW Lumex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM4150BRIZ-RL Analog Devices 6 Ch 40 MHz Isolator for Inter
ADUM4150BRIZ Analog Devices 6 Ch 40 MHz Isolator for Inter
AD7150BRMZ-REEL Analog Devices 2-channel CDC wt adaptive thre

Part Details for SSS-LX5093ID-150B

SSS-LX5093ID-150B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSS-LX5093ID-150B Part Data Attributes

SSS-LX5093ID-150B ITW Lumex
Buy Now Datasheet
Compare Parts:
SSS-LX5093ID-150B ITW Lumex Single Color LED, Red, Diffused, 5mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LUMEX INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.8 V
Lens Type DIFFUSED
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 80 deg

Alternate Parts for SSS-LX5093ID-150B

This table gives cross-reference parts and alternative options found for SSS-LX5093ID-150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS-LX5093ID-150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSS-LX5093ID-795 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-795
SSS-LX5093ID-555B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-555B
SSS-LX5093ID-255 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-255
SSS-LX5093ID-905B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-905B
SSS-LX5093ID-295B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-295B
SSS-LX5093ID-155 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-155
SSS-LX5093ID-830 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-830
SSS-LX5093ID-225 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-225
SSS-LX5093ID-480 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-480
SSS-LX5093ID-455 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-455
Part Number Description Manufacturer Compare
SSS-LX5093ID-585 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-585
SSS-LX5093ID-675 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-675
SSS-LX5093ID-760 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-760
SSS-LX5093ID-260B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-260B
SSS-LX5093ID-685 Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-685
SSS-LX5093ID-905B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-905B
SSS-LX5093ID-390B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-390B
SSS-LX5093ID-640B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-640B
SSS-LX5093ID-385B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-385B
SSS-LX5093ID-275B Single Color LED, Red, Diffused, 5mm, ITW Lumex SSS-LX5093ID-150B vs SSS-LX5093ID-275B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSS-LX5093ID-150B by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSS-LX5093ID-150B by ITW Lumex

Select Manufacturer
Which Manufacturer of SSS-LX5093ID-150B would you like to use for your alert(s)?
  • Please alert me when SSS-LX5093ID-150B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSS-LX5093ID-150B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSS-LX5093ID-150B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSS-LX5093ID-150B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSS-LX5093ID-150B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSS-LX5093ID-150B by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: