Part Details for SSRMP-480D25R by TE Connectivity
Overview of SSRMP-480D25R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRMP-480D25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4981
|
Newark | Solid State Relay, Spst, 25A, 48-480Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRMP-480D25R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.4900 / $30.6100 | Buy Now |
DISTI #
41-1-2323802-1-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-480V Min Qty: 1 Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
$22.7868 / $31.5100 | Buy Now |
DISTI #
1-2323802-1
|
Avnet Americas | Relay SSR Random Voltage Turn-On 20mA 32V DC-IN 25A 480V AC-OUT 4-Pin Mini Puck - Bulk (Alt: 1-2323802-1) Min Qty: 250 Package Multiple: 125 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$15.9840 / $24.5447 | Buy Now |
|
Onlinecomponents.com | SSRMP SERES,Mini Puk,25A,480VAC,R-DC I/P RoHS: Compliant |
99 On Order |
|
$24.9500 / $43.3900 | Buy Now |
DISTI #
1-2323802-1
|
TTI | Solid State Relays - Industrial Mount SSRMP SERES,Mini Puk 25A,480VAC,R-DC I/P Min Qty: 250 Package Multiple: 125 Container: Each | Americas - 0 |
|
$16.1300 / $18.5500 | Buy Now |
|
Master Electronics | SSRMP SERES,Mini Puk,25A,480VAC,R-DC I/P RoHS: Compliant |
99 On Order |
|
$24.9500 / $43.3900 | Buy Now |
Part Details for SSRMP-480D25R
SSRMP-480D25R CAD Models
SSRMP-480D25R Part Data Attributes
|
SSRMP-480D25R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRMP-480D25R
TE Connectivity
Trigger Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.49.95.00 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 21.81 mm | |
Overall Height | 23.5 mm | |
Overall Length | 35.5 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |