Part Details for SSR85T0-26B3-M46 by Molex
Overview of SSR85T0-26B3-M46 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR85T0-26B3-M46
SSR85T0-26B3-M46 CAD Models
SSR85T0-26B3-M46 Part Data Attributes
|
SSR85T0-26B3-M46
Molex
Buy Now
Datasheet
|
Compare Parts:
SSR85T0-26B3-M46
Molex
Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | METAL SIDES,SN PLT SOLID WIRE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.325 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Polarization Key | D-SHAPE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 85 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for SSR85T0-26B3-M46
This table gives cross-reference parts and alternative options found for SSR85T0-26B3-M46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR85T0-26B3-M46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSR85T0-26B1-M46 | Molex | Check for Price | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | SSR85T0-26B3-M46 vs SSR85T0-26B1-M46 |
SS2-026-H066/3-99/2A | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H066/3-99/2A |
SS2-026-H066/1-99/2A | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H066/1-99/2A |
432-3-003-X-KS0 | MPE-Garry GmbH | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | SSR85T0-26B3-M46 vs 432-3-003-X-KS0 |
SS2-026-H064/4-99/2A | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H064/4-99/2A |
SMR85T4-26B3-M46 | Molex | Check for Price | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | SSR85T0-26B3-M46 vs SMR85T4-26B3-M46 |
SS2-026-H064/5-99/2B | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H064/5-99/2B |
SS2-026-H066/1-99/2B | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H066/1-99/2B |
SS2-026-H066/2-99/2A | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H066/2-99/2A |
SS2-026-H064/0-99/2A | E-tec Interconnect Ltd | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | SSR85T0-26B3-M46 vs SS2-026-H064/0-99/2A |