Part Details for SSR40C30CTMTXV by Solid State Devices Inc (SSDI)
Overview of SSR40C30CTMTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR40C30CTMTXV
SSR40C30CTMTXV CAD Models
SSR40C30CTMTXV Part Data Attributes
|
SSR40C30CTMTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR40C30CTMTXV
Solid State Devices Inc (SSDI)
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | HIGH VOLTAGE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.25 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 45 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |