Part Details for SSR33M063A1 by Cornell Dubilier Electronics Inc
Overview of SSR33M063A1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR33M063A1
SSR33M063A1 CAD Models
SSR33M063A1 Part Data Attributes
|
SSR33M063A1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SSR33M063A1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
ESR | 321690 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4 mA | |
Series | SS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SSR33M063A1
This table gives cross-reference parts and alternative options found for SSR33M063A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR33M063A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R33LGM0407SC01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SSR33M063A1 vs 8R33LGM0407SC01M |
LLR33M63TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | SSR33M063A1 vs LLR33M63TR634X7 |
8R33LGM0407SC04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SSR33M063A1 vs 8R33LGM0407SC04E |
SSR33M063R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | SSR33M063A1 vs SSR33M063R2 |
UTLMLR33M63TB24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | SSR33M063A1 vs UTLMLR33M63TB24X7 |
SHR33M063B070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Capxon International Electronics Co Ltd | SSR33M063A1 vs SHR33M063B070 |
8R33LGM0407SC05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SSR33M063A1 vs 8R33LGM0407SC05A |
8R33LGM0407SCN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | SSR33M063A1 vs 8R33LGM0407SCN0F |
RN0331UM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Xiamen Wanming Electronics Co Ltd | SSR33M063A1 vs RN0331UM |
LAR33M63TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | SSR33M063A1 vs LAR33M63TR264X7 |