Part Details for SSR10HS-11110 by KEMET Corporation
Overview of SSR10HS-11110 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00096T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 96 Positions, 1.27mm (0.050in) pitch. | |
20021111-00082T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 82 Positions, 1.27mm (0.050in) pitch. | |
20021111-00078T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 78 Positions, 1.27mm (0.050in) pitch. |
Price & Stock for SSR10HS-11110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6606
|
Newark | Common Mode Choke, 11Mh, 1.1A, Inductance:11Mh, Dc Current Rating:1.1A, Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-11110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$0.3310 | Buy Now |
DISTI #
2266-SSR10HS-11110-ND
|
DigiKey | CMC 11MH 1.1A 2LN TH Min Qty: 45 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
189 In Stock |
|
$1.7000 | Buy Now |
DISTI #
399-19020-ND
|
DigiKey | CMC 11MH 1.1A 2LN TH Min Qty: 45 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1891 | Buy Now |
DISTI #
80-SSR10HS-11110
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 11mH 1.1A 11.5mm DCR=330mOhms RoHS: Compliant | 300 |
|
$1.0700 / $1.9800 | Buy Now |
DISTI #
71823168
|
RS | AC Line Filter, CMC 11mH 1.1A 0.33? Wide Impedance TH | KEMET SSR10HS-11110 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
189 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
65696501
|
Verical | Common Mode Chokes Dual 11000uH 10kHz 1.1A 0.33Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 189 |
|
$1.5900 | Buy Now |
DISTI #
77352463
|
Verical | Common Mode Chokes Dual 11000uH 10kHz 1.1A 0.33Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 180 |
|
$1.2180 / $1.6240 | Buy Now |
DISTI #
SSR10HS-11110
|
TME | Inductor: wire, THT, 11mH, 1.1A, 333mΩ, -25÷120°C, 250VAC Min Qty: 1 | 180 |
|
$1.0200 / $1.6700 | Buy Now |
DISTI #
SSR10HS-11110
|
Avnet Abacus | Choke, Common Mode, 11 mH, 1.1 A (Alt: SSR10HS-11110) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR10HS-11110
SSR10HS-11110 CAD Models
SSR10HS-11110 Part Data Attributes
|
SSR10HS-11110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10HS-11110
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.1 A | |
Rated Voltage | 250 V | |
Width | 18 mm |