SSR05C50S.5HR
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon Carbide, HERMETIC SEALED, SMD0.5, 3 PIN

Overview of SSR05C50S.5HR by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SSR05C50S.5HR by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSR05C50S.5HR by Solid State Devices Inc (SSDI)

SSR05C50S.5HR
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Package Description
HERMETIC SEALED, SMD0.5, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CBCC-N3
Non-rep Pk Forward Current-Max
12.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Power Dissipation-Max
36.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. SSR05C50S.5HR
    Solid State Devices Inc (SSDI)
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon Carbide, HERMETIC SEALED, SMD0.5, 3 PIN
    VS

Alternate Parts for SSR05C50S.5HR

This table gives cross-reference parts and alternative options found for SSR05C50S.5HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR05C50S.5HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSR05C50GHR Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon Carbide, HERMETIC SEALED, CERPACK-3 Solid State Devices Inc (SSDI) SSR05C50S.5HR vs SSR05C50GHR
SCR05S50D1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon Carbide, TO-252, HERMETIC SEALED PACKAGE-3 Solid State Devices Inc (SSDI) SSR05C50S.5HR vs SCR05S50D1
SSR05C50S.5 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon Carbide, HERMETIC SEALED, SMD.5, 3 PIN Solid State Devices Inc (SSDI) SSR05C50S.5HR vs SSR05C50S.5
SCR05S50S.5 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 500V V(RRM), Silicon Carbide, HERMETIC SEALED, SMD.5, 3 PIN Solid State Devices Inc (SSDI) SSR05C50S.5HR vs SCR05S50S.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSR05C50S.5HR by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSR05C50S.5HR by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SSR05C50S.5HR would you like to use for your alert(s)?
  • Please alert me when SSR05C50S.5HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSR05C50S.5HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSR05C50S.5HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSR05C50S.5HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSR05C50S.5HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSR05C50S.5HR by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: