Part Details for SSQE48T25025-NAA0G by Bel Power Solutions
Overview of SSQE48T25025-NAA0G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSQE48T25025-NAA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SSQE48T25025-NAA0G-ND
|
DigiKey | DC DC CONVERTER 2.5V 63W Min Qty: 3 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$34.4500 / $35.1000 | Buy Now |
DISTI #
SSQE48T25025-NAA0G-ND
|
DigiKey | DC DC CONVERTER 2.5V 63W Min Qty: 3 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 2.5V 25A 8-Pin 1/16-Brick RoHS: Compliant |
13 Partner Stock |
|
$56.0100 / $58.2500 | Buy Now |
DISTI #
55835647
|
Verical | Module DC-DC 48VIN 1-OUT 2.5V 25A 8-Pin 1/16-Brick Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$32.3000 / $32.9100 | Buy Now |
DISTI #
SSQE48T25025NA-1
|
TME | Converter: DC/DC | 13 |
|
Buy Now | |
DISTI #
000000000006404950
|
Sager | Isolated DC/DC Converters - Through Hole /2.5V OF SSQE/ | 0 |
|
Buy Now | |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 2.5V 25A 8-Pin 1/16-Brick RoHS: Compliant |
13 Partner Stock |
|
$56.0100 / $58.2500 | Buy Now |
Part Details for SSQE48T25025-NAA0G
SSQE48T25025-NAA0G CAD Models
SSQE48T25025-NAA0G Part Data Attributes
|
SSQE48T25025-NAA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48T25025-NAA0G
Bel Power Solutions
DC/DC CONVERTER 2.5V 63W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |