Part Details for SSQE48T15033-NAC0G by Bel Power Solutions
Overview of SSQE48T15033-NAC0G by Bel Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSQE48T15033-NAC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SSQE48T15033-NAC0G-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 2 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$59.9500 / $63.4900 | Buy Now |
DISTI #
SSQE48T15033-NAC0G-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 2 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7216 | Buy Now |
DISTI #
784-SSQE48T15033NAC0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY RoHS: Compliant | 0 |
|
$56.7300 | Order Now |
DISTI #
75147594
|
RS | DC-DC Converter, Open Frame, Thru Hole, 36 -75Vin, 3.3Vout, SSQE48T15033Series | Bel Power Solutions SSQE48T15033-NAC0G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
77 Partner Stock |
|
$54.2200 / $58.7300 | Buy Now |
DISTI #
65683538
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 15A 50W 8-Pin 1/16-Brick Min Qty: 2 Package Multiple: 1 | Americas - 77 |
|
$56.2200 / $59.5300 | Buy Now |
DISTI #
SSQE48T15033NA-0
|
TME | Converter: DC/DC | 77 |
|
Buy Now | |
DISTI #
000000000006359698
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY Min Qty: 10 | 0 |
|
$55.4700 / $65.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
77 Partner Stock |
|
$54.2200 / $58.7300 | Buy Now |
Part Details for SSQE48T15033-NAC0G
SSQE48T15033-NAC0G CAD Models
SSQE48T15033-NAC0G Part Data Attributes
|
SSQE48T15033-NAC0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48T15033-NAC0G
Bel Power Solutions
DC/DC CONVERTER 3.3V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |