Part Details for SSQE48T15033-NAA0 by Bel Fuse
Overview of SSQE48T15033-NAA0 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2L1A93CFN#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller | |
R7FA2L1A92DFN#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller | |
R7FA2L1AB3CFN#AA0 | Renesas Electronics Corporation | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller |
Part Details for SSQE48T15033-NAA0
SSQE48T15033-NAA0 CAD Models
SSQE48T15033-NAA0 Part Data Attributes
|
SSQE48T15033-NAA0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQE48T15033-NAA0
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SSQE48T15033-NAA0
This table gives cross-reference parts and alternative options found for SSQE48T15033-NAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T15033-NAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T15033-NAA0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8 | Bel Fuse | SSQE48T15033-NAA0 vs SSQE48T15033-NAA0G |