Part Details for SSQ7 by Bel Fuse
Overview of SSQ7 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 550 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 86VDC, 50A (IR), SURFACE MOUNT | 712 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 86VDC, 50A (IR), SURFACE MOUNT | 570 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 86VDC, 50A (IR), SURFACE MOUNT | 440 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 86VDC, 50A (IR), SURFACE MOUNT | 27 |
|
$0.2500 / $0.3000 | Buy Now |
Part Details for SSQ7
SSQ7 CAD Models
SSQ7 Part Data Attributes
|
SSQ7
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQ7
Bel Fuse
Electric Fuse, Very Fast Blow, 7A, 125VAC, 86VDC, 50A (IR), Surface Mount, 2410, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for SSQ7
This table gives cross-reference parts and alternative options found for SSQ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0679-7000-05 | Electric Fuse, | Bel Fuse | SSQ7 vs 0679-7000-05 |
0679-7000-01 | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSQ7 vs 0679-7000-01 |
SSQ7/1K | Electric Fuse, Very Fast Blow, 7A, 125VAC, 86VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SSQ7 vs SSQ7/1K |
TR2/6125FA7A | FAST BLOW ELECTRIC FUSE, 7A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | SSQ7 vs TR2/6125FA7A |