SSQ-110-01-T-D-LL
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SSQ-110-01-T-D-LL by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SSQ-110-01-T-D-LL by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P8828
Newark Tiger Buy Socket Strip With Square Tails, 0.100" Pitch |Samtec SSQ-110-01-T-D-LL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5300
  • 50 $2.9800
  • 100 $2.4200
  • 500 $1.6100
  • 1,000 $1.2200
$1.2200 / $3.5300 Buy Now
DISTI # SSQ-110-01-T-D-LL-ND
DigiKey CONN RCPT 20POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.5500
$2.5500 Buy Now
DISTI # SSQ-110-01-T-D-LL
Avnet Americas Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-110-01-T-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 356 Factory Stock
  • 1 $2.5500
  • 50 $2.0800
  • 100 $1.7700
  • 500 $1.5700
  • 1,000 $1.2100
$1.2100 / $2.5500 Buy Now
DISTI # 200-SSQ11001TDLL
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 0
  • 1 $2.5500
  • 100 $1.7700
  • 500 $1.5700
  • 1,000 $1.2100
  • 2,000 $1.0900
  • 5,000 $0.8500
  • 10,000 $0.6100
$0.6100 / $2.5500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.3240
  • 100 $1.8770
  • 250 $1.7900
  • 500 $1.7370
  • 1,000 $1.3190
  • 2,500 $1.1660
  • 5,000 $0.9040
  • 7,500 $0.8910
$0.8910 / $2.3240 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 235
  • 1 $2.5500
  • 50 $2.0800
  • 100 $1.7700
  • 500 $1.5700
  • 1,000 $1.2100
$1.2100 / $2.5500 Buy Now
DISTI # 000000000002537421
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 356
  • 1 $2.5500
  • 50 $2.0800
  • 100 $1.7700
  • 500 $1.5700
  • 1,000 $1.2100
  • 2,000 $1.0900
$1.0900 / $2.5500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.3240
  • 100 $1.8770
  • 250 $1.7900
  • 500 $1.7370
  • 1,000 $1.3190
  • 2,500 $1.1660
  • 5,000 $0.9040
  • 7,500 $0.8910
$0.8910 / $2.3240 Buy Now
DISTI # 5cd91d7ecd7c1c4c3876264e
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 356
  • 1 $2.5530
  • 50 $2.0810
  • 100 $1.7680
  • 500 $1.5710
  • 1,000 $1.2100
  • 2,000 $1.0890
  • 5,000 $0.8480
  • 10,000 $0.6070
$0.6070 / $2.5530 Buy Now

CAD Models for SSQ-110-01-T-D-LL by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSQ-110-01-T-D-LL by Samtec Inc

SSQ-110-01-T-D-LL
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.195 inch
Body Depth
0.335 inch
Body Length
1.02 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. SSQ-110-01-T-D-LL
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSQ-110-01-T-D-LL

This table gives cross-reference parts and alternative options found for SSQ-110-01-T-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-110-01-T-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSQ-110-01-S-D-LL Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSQ-110-01-S-D-LL
SSQ-110-01-G-D-LL Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSQ-110-01-G-D-LL
SSM-110-T-DV-P Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSM-110-T-DV-P
SSQ-110-02-S-D-LL Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSQ-110-02-S-D-LL
BCS-120-L-D-DE Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-110-01-T-D-LL vs BCS-120-L-D-DE
SSM-110-SM-DV-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSM-110-SM-DV-P-TR
SSQ-110-03-G-D-RA-LL Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-110-01-T-D-LL vs SSQ-110-03-G-D-RA-LL
ESW-110-39-S-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-110-01-T-D-LL vs ESW-110-39-S-D
SSM-110-L-DV-A-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSM-110-L-DV-A-P-TR
SSM-110-S-DV-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, Samtec Inc SSQ-110-01-T-D-LL vs SSM-110-S-DV-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-110-01-T-D-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-110-01-T-D-LL by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-110-01-T-D-LL would you like to use for your alert(s)?
  • Please alert me when SSQ-110-01-T-D-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-110-01-T-D-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-110-01-T-D-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-110-01-T-D-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-110-01-T-D-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-110-01-T-D-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: