Part Details for SSQ-105-01-G-S-005 by Samtec Inc
Overview of SSQ-105-01-G-S-005 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-105-01-G-S-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P8036
|
Newark | Connector, Receptacle, 5 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Series Rohs Compliant: Yes |Samtec SSQ-105-01-G-S-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$0.8650 / $1.8000 | Buy Now |
DISTI #
612-SSQ-105-01-G-S-005-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
SSQ-105-01-G-S-005
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-105-01-G-S-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 341 Factory Stock |
|
$0.8700 / $1.8000 | Buy Now |
DISTI #
200-SSQ10501GS005
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.4800 / $1.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5260 / $1.6740 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with Square Tails Min Qty: 1 | 225 |
|
$0.8700 / $1.8000 | Buy Now |
DISTI #
000000000000150513
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 341 |
|
$0.7900 / $1.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5260 / $1.6740 | Buy Now |
DISTI #
5cd91d80cd7c1c4c38762817
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 341 |
|
$0.4800 / $1.8000 | Buy Now |
Part Details for SSQ-105-01-G-S-005
SSQ-105-01-G-S-005 CAD Models
SSQ-105-01-G-S-005 Part Data Attributes
|
SSQ-105-01-G-S-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-105-01-G-S-005
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for SSQ-105-01-G-S-005
This table gives cross-reference parts and alternative options found for SSQ-105-01-G-S-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-105-01-G-S-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-15-8053 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | SSQ-105-01-G-S-005 vs 22-15-8053 |
SSQ-105-03-L-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-105-01-G-S-005 vs SSQ-105-03-L-S |
68685-205 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSQ-105-01-G-S-005 vs 68685-205 |
89842-405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSQ-105-01-G-S-005 vs 89842-405 |
8-87879-8 | CONNECTOR, 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | SSQ-105-01-G-S-005 vs 8-87879-8 |
SSQ-105-01-L-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-105-01-G-S-005 vs SSQ-105-01-L-P |
SL-105-TT-10 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-105-01-G-S-005 vs SL-105-TT-10 |
SSQ-105-01-G-S-002 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSQ-105-01-G-S-005 vs SSQ-105-01-G-S-002 |
76326-305 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSQ-105-01-G-S-005 vs 76326-305 |
87627-302LF | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | SSQ-105-01-G-S-005 vs 87627-302LF |