Datasheets
SSQ-104-01-T-D by: Samtec Inc

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for SSQ-104-01-T-D by Samtec Inc

Overview of SSQ-104-01-T-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SSQ-104-01-T-D

Part # Distributor Description Stock Price Buy
DISTI # 11P8195
Newark Connector, Receptacle, 8 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Series Rohs Compliant: Yes |Samtec SSQ-104-01-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2500
  • 10 $1.1200
  • 100 $0.9590
  • 500 $0.8060
  • 1,000 $0.6890
  • 2,500 $0.6390
  • 5,000 $0.6120
  • 10,000 $0.5990
$0.5990 / $1.2500 Buy Now
DISTI # SAM1183-04-ND
DigiKey CONN RCPT 8POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk 9901
In Stock
  • 1 $1.6900
  • 10 $1.2800
  • 100 $0.9828
  • 500 $0.8263
  • 1,000 $0.7696
  • 5,000 $0.6588
  • 10,000 $0.6188
$0.6188 / $1.6900 Buy Now
DISTI # SSQ-104-01-T-D
Avnet Americas Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-104-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 14
1239 Factory Stock
RFQ
DISTI # 200-SSQ10401TD
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 467
  • 1 $1.5700
  • 50 $1.2200
  • 100 $0.9800
  • 500 $0.8400
  • 1,000 $0.6400
  • 2,000 $0.5700
  • 5,000 $0.4400
  • 10,000 $0.3100
$0.3100 / $1.5700 Buy Now
Onlinecomponents.com Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant 0
  • 25 $1.2200
  • 250 $0.9882
  • 500 $0.9439
  • 1,000 $0.7307
  • 2,500 $0.6148
  • 5,000 $0.4891
  • 7,500 $0.4760
$0.4760 / $1.2200 Buy Now
DISTI # 85036354
Verical Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 1239
  • 9 $1.5700
$1.5700 Buy Now
Powell Electronics .100 Tiger Buy Skt Strip Min Qty: 1 818
  • 1 $1.5700
  • 50 $1.2200
  • 100 $0.9800
  • 500 $0.8400
  • 1,000 $0.6400
$0.6400 / $1.5700 Buy Now
DISTI # 000000000000062078
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 1239
  • 1 $1.5700
  • 50 $1.2200
  • 100 $0.9800
  • 500 $0.8400
  • 1,000 $0.6400
  • 2,000 $0.5700
$0.5700 / $1.5700 Buy Now
DISTI # SSQ-104-01-T-D
Avnet Abacus Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole (Alt: SSQ-104-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant 0
  • 25 $1.2200
  • 250 $0.9882
  • 500 $0.9439
  • 1,000 $0.7307
  • 2,500 $0.6148
  • 5,000 $0.4891
  • 7,500 $0.4760
$0.4760 / $1.2200 Buy Now
DISTI # 5cd91e5fcd7c1c4c3877263c
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1239
  • 1 $1.4400
  • 50 $1.1300
  • 100 $0.9100
  • 500 $0.7800
  • 1,000 $0.6200
  • 2,000 $0.5300
  • 5,000 $0.4300
  • 10,000 $0.3100
$0.3100 / $1.4400 Buy Now

Part Details for SSQ-104-01-T-D

SSQ-104-01-T-D CAD Models

SSQ-104-01-T-D Part Data Attributes

SSQ-104-01-T-D Samtec Inc
Buy Now Datasheet
Compare Parts:
SSQ-104-01-T-D Samtec Inc Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body Breadth 0.195 inch
Body Depth 0.335 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 200u inch
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8

Alternate Parts for SSQ-104-01-T-D

This table gives cross-reference parts and alternative options found for SSQ-104-01-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-104-01-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SSW-104-01-T-D Samtec Inc $0.7410 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT SSQ-104-01-T-D vs SSW-104-01-T-D
SSW-104-01-F-D Samtec Inc $1.2783 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT SSQ-104-01-T-D vs SSW-104-01-F-D
SSW-104-01-FM-D Samtec Inc $1.1492 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, SSQ-104-01-T-D vs SSW-104-01-FM-D
SSQ-104-01-G-D Samtec Inc $2.2734 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT SSQ-104-01-T-D vs SSQ-104-01-G-D
SSW-104-01-H-D Samtec Inc $2.5473 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, SSQ-104-01-T-D vs SSW-104-01-H-D
SSQ-104-01-F-D Samtec Inc $1.1191 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT SSQ-104-01-T-D vs SSQ-104-01-F-D
M20-7830446 Harwin $0.9850 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT SSQ-104-01-T-D vs M20-7830446
Part Number Manufacturer Composite Price Description Compare
2214S-08SG-85 SPC Multicomp $0.3888 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SSQ-104-01-T-D vs 2214S-08SG-85
SSW-104-01-TM-D Samtec Inc $0.8880 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, SSQ-104-01-T-D vs SSW-104-01-TM-D
M20-7830406 Harwin Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal SSQ-104-01-T-D vs M20-7830406
M20-E040446 Harwin Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SSQ-104-01-T-D vs M20-E040446
M20-E020446 Harwin Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket SSQ-104-01-T-D vs M20-E020446
M20-7830422 Harwin Check for Price Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal SSQ-104-01-T-D vs M20-7830422
SSW-104-02-S-D Samtec Inc $1.7423 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT SSQ-104-01-T-D vs SSW-104-02-S-D

SSQ-104-01-T-D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-104-01-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-104-01-T-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-104-01-T-D would you like to use for your alert(s)?
  • Please alert me when SSQ-104-01-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-104-01-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-104-01-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-104-01-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-104-01-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-104-01-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: