Part Details for SSPC90270-10-M by National Hybrid Incorporated
Overview of SSPC90270-10-M by National Hybrid Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSPC90270-10-M
SSPC90270-10-M CAD Models
SSPC90270-10-M Part Data Attributes:
|
SSPC90270-10-M
National Hybrid Incorporated
Buy Now
Datasheet
|
Compare Parts:
SSPC90270-10-M
National Hybrid Incorporated
SPECIALTY ANALOG CIRCUIT, DMA8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NATIONAL HYBRID INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |