Part Details for SSP2N60B by Rochester Electronics LLC
Overview of SSP2N60B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSP2N60B
SSP2N60B CAD Models
SSP2N60B Part Data Attributes
|
SSP2N60B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SSP2N60B
Rochester Electronics LLC
2A, 600V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSP2N60B
This table gives cross-reference parts and alternative options found for SSP2N60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSP2N60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFBE32 | International Rectifier | Check for Price | Power Field-Effect Transistor, 2.8A I(D), 800V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | SSP2N60B vs IRFBE32 |
SFP9Z34 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SSP2N60B vs SFP9Z34 |
BUZ100SE3045A | Rochester Electronics LLC | Check for Price | 77A, 55V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, PLASTIC, TO-263, 3 PIN | SSP2N60B vs BUZ100SE3045A |
SSF8N90A | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 900V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | SSP2N60B vs SSF8N90A |
FQPF7N20 | Rochester Electronics LLC | Check for Price | 4.8A, 200V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F, 3 PIN | SSP2N60B vs FQPF7N20 |
FQB6N40C | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | SSP2N60B vs FQB6N40C |
IRLI3803 | International Rectifier | Check for Price | Power Field-Effect Transistor, 76A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | SSP2N60B vs IRLI3803 |
SPP16N50C3 | Rochester Electronics LLC | Check for Price | 16A, 500V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | SSP2N60B vs SPP16N50C3 |
IRF623R | Rochester Electronics LLC | Check for Price | 4A, 150V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | SSP2N60B vs IRF623R |
FQPF6N40CT | Rochester Electronics LLC | Check for Price | 6A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | SSP2N60B vs FQPF6N40CT |