Part Details for SSP2N60B by Fairchild Semiconductor Corporation
Overview of SSP2N60B by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP2N60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSP2N60B-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
322000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | SSP2N60B - 2A, 600V, 5ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 322000 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for SSP2N60B
SSP2N60B CAD Models
SSP2N60B Part Data Attributes
|
SSP2N60B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SSP2N60B
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSP2N60B
This table gives cross-reference parts and alternative options found for SSP2N60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSP2N60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDB706AL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | SSP2N60B vs NDB706AL |
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | SSP2N60B vs IPB80N06S2LH5ATMA1 |
FQA11N90 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 11.4A I(D), 900V, 0.96ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3P, 3 PIN | SSP2N60B vs FQA11N90 |
FQAF7N80 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 800V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | SSP2N60B vs FQAF7N80 |
SPP80N03S2L-05 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | SSP2N60B vs SPP80N03S2L-05 |
NDP7050L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 75A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SSP2N60B vs NDP7050L |
FQAF65N06 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 49A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | SSP2N60B vs FQAF65N06 |
FDP14N60 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 600V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SSP2N60B vs FDP14N60 |
IXFH32N50 | IXYS Corporation | $1.1612 | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | SSP2N60B vs IXFH32N50 |
IXFX66N50Q2 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 66A I(D), 500V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | SSP2N60B vs IXFX66N50Q2 |