Part Details for SSP-LX6144A6UC by ITW Lumex
Overview of SSP-LX6144A6UC by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1475-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4181A-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Part Details for SSP-LX6144A6UC
SSP-LX6144A6UC CAD Models
SSP-LX6144A6UC Part Data Attributes
|
SSP-LX6144A6UC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSP-LX6144A6UC
ITW Lumex
Single Color LED, Red, Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.12 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 24000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 626 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Terminal Pitch | 17 mm | |
Viewing Angle | 10 deg |