Part Details for SSOB002A8FH by TE Connectivity
Overview of SSOB002A8FH by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSOB002A8FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-SSOB002A8FH
|
Mouser Electronics | Industrial Pressure Sensors SSOB002A8FH, PRES, 2bara, 70mV, 1.5mA, G1/8" RoHS: Compliant | 0 |
|
$98.3800 | Order Now |
DISTI #
1007136-F
|
TTI | Industrial Pressure Sensors SSOB002A8FH Min Qty: 60 Package Multiple: 20 Container: Each | Americas - 0 |
|
$83.3900 | Buy Now |
Part Details for SSOB002A8FH
SSOB002A8FH CAD Models
SSOB002A8FH Part Data Attributes
|
SSOB002A8FH
TE Connectivity
Buy Now
|
Compare Parts:
SSOB002A8FH
TE Connectivity
Piezoresistive Sensor, 29Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 29 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |