SSN08B1372FQLF13
TT Electronics Resistors
Description: Array/Network Resistor, Bussed, Thin Film, 0.1W, 13700ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 1915,

Overview of SSN08B1372FQLF13 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SSN08B1372FQLF13 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSN08B1372FQLF13 by TT Electronics Resistors

SSN08B1372FQLF13
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
BUSSED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.55 mm
Package Length
4.89 mm
Package Style
SMT
Package Width
3.9 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
13700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1915
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. SSN08B1372FQLF13
    TT Electronics Resistors
    Array/Network Resistor, Bussed, Thin Film, 0.1W, 13700ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 1915,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSN08B1372FQLF13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSN08B1372FQLF13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SSN08B1372FQLF13 would you like to use for your alert(s)?
  • Please alert me when SSN08B1372FQLF13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSN08B1372FQLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSN08B1372FQLF13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSN08B1372FQLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSN08B1372FQLF13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSN08B1372FQLF13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: