Part Details for SSN08A1072FS7 by TT Electronics Resistors
Overview of SSN08A1072FS7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSN08A1072FS7
SSN08A1072FS7 CAD Models
SSN08A1072FS7 Part Data Attributes
|
SSN08A1072FS7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SSN08A1072FS7
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOIC | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10700 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | SSN08A | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SSN08A1072FS7
This table gives cross-reference parts and alternative options found for SSN08A1072FS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSN08A1072FS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSN08A1072FS7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, SOIC | TT electronics / BI Technologies | SSN08A1072FS7 vs SSN08A1072FS7 |
SSN08A1072FSLF7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, SOIC, ROHS COMPLIANT | TT electronics / BI Technologies | SSN08A1072FS7 vs SSN08A1072FSLF7 |