Part Details for SSM6P15FE(TE85L,F) by Toshiba America Electronic Components
Overview of SSM6P15FE(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6P15FE(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3069
|
Newark | Mosfet, Dual P-Ch, 30V, 0.1A, Sot-563 Rohs Compliant: Yes |Toshiba SSM6P15FE(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0850 / $0.4210 | Buy Now |
DISTI #
SSM6P15FE(TE85LF)CT-ND
|
DigiKey | MOSFET 2P-CH 30V 0.1A ES6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14990 In Stock |
|
$0.0675 / $0.4500 | Buy Now |
DISTI #
SSM6P15FE(TE85L,F)
|
Avnet Americas | Trans MOSFET P-CH 30V 0.1A 6-Pin SOT-563 Emboss T/R - Tape and Reel (Alt: SSM6P15FE(TE85L,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0826 | Buy Now |
DISTI #
757-SSM6P15FETE85LF
|
Mouser Electronics | MOSFETs LowON Res MOSFET ID=-.1A VDSS=-30V RoHS: Compliant | 18017 |
|
$0.0670 / $0.3000 | Buy Now |
DISTI #
V36:1790_17756180
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 0.1A 6-Pin ES T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2420 | Americas - 4000 |
|
$0.0646 / $0.0756 | Buy Now |
DISTI #
V72:2272_17756180
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 0.1A 6-Pin ES T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2972 |
|
$0.0764 / $0.1770 | Buy Now |
DISTI #
71240200
|
Verical | Trans MOSFET P-CH Si 30V 0.1A 6-Pin ES T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 2333 | Americas - 15800 |
|
$0.1313 / $0.1350 | Buy Now |
DISTI #
82727053
|
Verical | Trans MOSFET P-CH Si 30V 0.1A 6-Pin ES T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2420 | Americas - 4000 |
|
$0.0646 / $0.0756 | Buy Now |
DISTI #
66348523
|
Verical | Trans MOSFET P-CH Si 30V 0.1A 6-Pin ES T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2251 | Americas - 2972 |
|
$0.0764 / $0.1096 | Buy Now |
DISTI #
C1S751201262990
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 15800 |
|
$0.1100 / $0.2030 | Buy Now |
Part Details for SSM6P15FE(TE85L,F)
SSM6P15FE(TE85L,F) CAD Models
SSM6P15FE(TE85L,F) Part Data Attributes
|
SSM6P15FE(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6P15FE(TE85L,F)
Toshiba America Electronic Components
MOSFET DUAL P-CH 30V .1A ES6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |