Part Details for SSM6N15FU(TE85L,F) by Toshiba America Electronic Components
Overview of SSM6N15FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SSM6N15FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200336836
|
Chip1Stop | Trans MOSFET N-CH 30V 0.1A 6-Pin US T/R RoHS: Compliant pbFree: Yes | 3300 |
|
$1.0900 / $1.3500 | Buy Now |
Part Details for SSM6N15FU(TE85L,F)
SSM6N15FU(TE85L,F) CAD Models
SSM6N15FU(TE85L,F) Part Data Attributes
|
SSM6N15FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N15FU(TE85L,F)
Toshiba America Electronic Components
TRANS MOSFET N/P-CH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |