Part Details for SSM5550 by Sensitron Semiconductors
Overview of SSM5550 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSM5550
SSM5550 CAD Models
SSM5550 Part Data Attributes
|
SSM5550
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSM5550
Sensitron Semiconductors
Rectifier Diode, 1 Element, 3A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SSM5550
This table gives cross-reference parts and alternative options found for SSM5550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM5550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM303BV-W | Rectifier Diode, | Rectron Semiconductor | SSM5550 vs FM303BV-W |
CMR3U-02TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | SSM5550 vs CMR3U-02TR13PBFREE |
BYT56D(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | SSM5550 vs BYT56D(Z) |
FM303B-T | Rectifier Diode, | Rectron Semiconductor | SSM5550 vs FM303B-T |
FM303BV-T | Rectifier Diode, | Rectron Semiconductor | SSM5550 vs FM303BV-T |
FM303L-T | Rectifier Diode, | Rectron Semiconductor | SSM5550 vs FM303L-T |
RS3DT&R | Rectifier Diode, | Continental Device India Ltd | SSM5550 vs RS3DT&R |
HS3D | Rectifier Diode, | Surge Components Inc | SSM5550 vs HS3D |