Part Details for SSM3K72KFS,LF(T by Toshiba America Electronic Components
Overview of SSM3K72KFS,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SSM3K72KFS,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7984
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-416, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Toshiba SSM3K72KFS, LF(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1614 |
|
$0.0190 | Buy Now |
DISTI #
86AK6438
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-416 Rohs Compliant: Yes |Toshiba SSM3K72KFS, LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
82724277
|
Verical | Trans MOSFET N-CH Si 60V 0.3A Automotive AEC-Q101 3-Pin SSM T/R RoHS: Compliant Min Qty: 1083 Package Multiple: 1 Date Code: 2421 | Americas - 1487 |
|
$0.0289 | Buy Now |
DISTI #
SSM3K72KFS
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.3A, 150mW, SC75, ESD Min Qty: 10 | 11130 |
|
$0.0332 / $0.0873 | Buy Now |
DISTI #
C1S751201193724
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1587 |
|
$0.0243 / $0.0263 | Buy Now |
DISTI #
SSM3K72KFS,LF(T
|
EBV Elektronik | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-416 (Alt: SSM3K72KFS,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.0373 / $0.0403 | Buy Now |
Part Details for SSM3K72KFS,LF(T
SSM3K72KFS,LF(T CAD Models
SSM3K72KFS,LF(T Part Data Attributes
|
SSM3K72KFS,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K72KFS,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |