Part Details for SSM3K16FU(TE85L,F) by Toshiba America Electronic Components
Overview of SSM3K16FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM3K16FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2449
|
Newark | Mosfet, N Channel, 0.1A, 20V, Sot23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:100Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:1.1V Rohs Compliant: Yes |Toshiba SSM3K16FU(TE85L, F) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12485 |
|
$0.1330 / $0.4590 | Buy Now |
DISTI #
86AK6429
|
Newark | Mosfet, N-Ch, 20V, 0.1A, Sc-70 Rohs Compliant: Yes |Toshiba SSM3K16FU(TE85L, F) Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0990 | Buy Now |
|
Quest Components | 1224 |
|
$0.7035 / $2.0100 | Buy Now | |
DISTI #
SSM3K16FU
|
TME | Transistor: N-MOSFET, unipolar, 20V, 0.1A, 150mW, SC70 Min Qty: 5 | 0 |
|
$0.0760 / $0.1500 | RFQ |
DISTI #
SSM3K16FU(TE85L,F)
|
EBV Elektronik | Trans MOSFET N-CH 20V 0.1A 3-Pin SOT-323 T/R (Alt: SSM3K16FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM3K16FU(TE85L,F)
SSM3K16FU(TE85L,F) CAD Models
SSM3K16FU(TE85L,F) Part Data Attributes
|
SSM3K16FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K16FU(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,100MA I(D),SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |