Part Details for SSM3100AF by Surge Components Inc
Overview of SSM3100AF by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM3100AF
SSM3100AF CAD Models
SSM3100AF Part Data Attributes:
|
SSM3100AF
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SSM3100AF
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SSM3100AF
This table gives cross-reference parts and alternative options found for SSM3100AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3100AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SSM3100AF vs S3BB-XX-TR30 |
CMR3S-01TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SSM3100AF vs CMR3S-01TR13 |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | SSM3100AF vs ES3BBHM4G |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SSM3100AF vs US3BCF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SSM3100AF vs ES3BCF |
LS3B | Rectifier Diode, | Surge Components Inc | SSM3100AF vs LS3B |
GN3BB | Rectifier Diode, | Surge Components Inc | SSM3100AF vs GN3BB |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SSM3100AF vs CMR3S-01TIN/LEAD |
CD214C-B3100R | Rectifier Diode, | Bourns Inc | SSM3100AF vs CD214C-B3100R |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | SSM3100AF vs ES3BBHR5G |