Signal Circuits
SSM2402PZ
Description: DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDIP14, PLASTIC, DIP-14

Overview of SSM2402PZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SSM2402PZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSM2402PZ by Rochester Electronics LLC

SSM2402PZ
Rochester Electronics LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Length
19.305 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
Number of Channels
1
Number of Functions
2
Number of Terminals
14
Off-state Isolation-Nom
120 dB
On-state Resistance Match-Nom
0.6 Ω
On-state Resistance-Max (Ron)
85 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. SSM2402PZ
    Rochester Electronics LLC
    DUAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDIP14, PLASTIC, DIP-14
    VS

Related Parts for SSM2402PZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM2402PZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM2402PZ by Rochester Electronics LLC

  • Please alert me when SSM2402PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM2402PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM2402PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM2402PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM2402PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM2402PZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: