There are no models available for this part yet.
Overview of SSM22AGP by CHENMKO Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SSM22AGP by CHENMKO Enterprise Co Ltd
Part Data Attributes for SSM22AGP by CHENMKO Enterprise Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHENMKO ENTERPRISE CO LTD
|
Package Description
|
SMA-S, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SSM22AGP
This table gives cross-reference parts and alternative options found for SSM22AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM22AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK22A | Rectifier Diode, | Surge Components Inc | SSM22AGP vs SK22A |
SS22-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SSM22AGP vs SS22-XX-TR70 |
MFPS22L | Rectifier Diode, | Taitron Components Inc | SSM22AGP vs MFPS22L |
2SS20L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SSM22AGP vs 2SS20L |
SL22-MS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SSM22AGP vs SL22-MS |
SS22A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SSM22AGP vs SS22A |
CMSH2-20TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SSM22AGP vs CMSH2-20TIN/LEAD |
SK22A | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM), | Galaxy Microelectronics | SSM22AGP vs SK22A |
CMSH2-20MPBFREE | Rectifier Diode, | Central Semiconductor Corp | SSM22AGP vs CMSH2-20MPBFREE |
SS22LHRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SSM22AGP vs SS22LHRHG |