Datasheets
SSM2220SZ-REEL by:

20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8

Part Details for SSM2220SZ-REEL by Rochester Electronics LLC

Overview of SSM2220SZ-REEL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS
OP177GSZ-REEL Analog Devices OP177GS WITH TAPE AND REEL
OP249GSZ-REEL Analog Devices OP249GS W/TAPE AND REEL

Part Details for SSM2220SZ-REEL

SSM2220SZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSM2220SZ-REEL Part Data Attributes

SSM2220SZ-REEL Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SSM2220SZ-REEL Rochester Electronics LLC 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description SO-8
Pin Count 8
Reach Compliance Code unknown
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.02 A
Collector-Emitter Voltage-Max 36 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 190 MHz

Alternate Parts for SSM2220SZ-REEL

This table gives cross-reference parts and alternative options found for SSM2220SZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2220SZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSM2220S-REEL TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8, BIP General Purpose Small Signal Analog Devices Inc SSM2220SZ-REEL vs SSM2220S-REEL
SSM2220SZ Audio Dual Matched PNP Transistor Analog Devices Inc SSM2220SZ-REEL vs SSM2220SZ
SSM2220SZ-REEL Audio Dual Matched PNP Transistor Analog Devices Inc SSM2220SZ-REEL vs SSM2220SZ-REEL
SSM2220S Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, Precision Monolithics Inc SSM2220SZ-REEL vs SSM2220S
SSM2220S 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8 Rochester Electronics LLC SSM2220SZ-REEL vs SSM2220S
Part Number Description Manufacturer Compare
SSM2220SZ 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8 Rochester Electronics LLC SSM2220SZ-REEL vs SSM2220SZ
SSM2220S 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8 Rochester Electronics LLC SSM2220SZ-REEL vs SSM2220S
SSM2220S Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, Precision Monolithics Inc SSM2220SZ-REEL vs SSM2220S
SSM2220SZ Audio Dual Matched PNP Transistor Analog Devices Inc SSM2220SZ-REEL vs SSM2220SZ
SSM2220SZ-REEL Audio Dual Matched PNP Transistor Analog Devices Inc SSM2220SZ-REEL vs SSM2220SZ-REEL
SSM2220S-REEL TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SO-8, BIP General Purpose Small Signal Analog Devices Inc SSM2220SZ-REEL vs SSM2220S-REEL

SSM2220SZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM2220SZ-REEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM2220SZ-REEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SSM2220SZ-REEL would you like to use for your alert(s)?
  • Please alert me when SSM2220SZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM2220SZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM2220SZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM2220SZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM2220SZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM2220SZ-REEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: