-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Dual Matched NPN Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7155
|
Newark | Bipolar Array, 40V, 0.02A, Nsoic, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:20Ma, Continuous Collector Current Pnp:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices SSM2212RZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$6.6000 / $9.2500 | Buy Now |
DISTI #
505-SSM2212RZ-ND
|
DigiKey | TRANS 2NPN 40V 0.02A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
916 In Stock |
|
$4.7273 / $8.8900 | Buy Now |
DISTI #
584-SSM2212RZ
|
Mouser Electronics | Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor RoHS: Compliant | 1394 |
|
$6.1400 / $8.8900 | Buy Now |
|
Analog Devices Inc | Low Noise,Matched Dual NPN Tra Min Qty: 1 Package Multiple: 98 | 170 |
|
$3.5200 / $8.8900 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.02A I(C), 40V V(BR)CEO, 2-ELEMENT, NPN, SILICON, MS-012AA | 40 |
|
$4.4753 / $10.3275 | Buy Now |
|
Rochester Electronics | SSM2212 - Audio Dual Matched NPN Transistor RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$4.5900 / $5.4000 | Buy Now |
|
ComSIT USA | AUDIO, DUAL-MATCHED NPN TRANSISTOR Small Signal Bipolar Transistor, 0.02A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MS-012AA RoHS: Compliant | Europe - 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2212RZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2212RZ
Analog Devices Inc
Audio Dual Matched NPN Transistor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC_N-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.2 V |