Part Details for SSM14N956L by Toshiba Electronic Devices & Storage Corporation
Overview of SSM14N956L by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM14N956L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, 12 V, 20 A, 0.001 Ω@4.5V, TCSPED-302701 |
Part Details for SSM14N956L
SSM14N956L CAD Models
SSM14N956L Part Data Attributes
|
SSM14N956L
Toshiba Electronic Devices & Storage Corporation
Buy Now
|
Compare Parts:
SSM14N956L
Toshiba Electronic Devices & Storage Corporation
N-ch MOSFET x 2, 12 V, 20 A, 0.001 Ω@4.5V, TCSPED-302701
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown |