Part Details for SSM1474560A10F2N by Hong Kong X'Tals Ltd
Overview of SSM1474560A10F2N by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM1474560A10F2N
SSM1474560A10F2N CAD Models
SSM1474560A10F2N Part Data Attributes
|
SSM1474560A10F2N
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM1474560A10F2N
Hong Kong X'Tals Ltd
Parallel - Fundamental Quartz Crystal, 14.7456MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 14.7456 MHz | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Series Resistance | 30 Ω | |
Surface Mount | YES |