Part Details for SSM14318182CSFKE by Hong Kong X'Tals Ltd
Overview of SSM14318182CSFKE by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSM14318182CSFKE
SSM14318182CSFKE CAD Models
SSM14318182CSFKE Part Data Attributes
|
SSM14318182CSFKE
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
SSM14318182CSFKE
Hong Kong X'Tals Ltd
Series - Fundamental Quartz Crystal, 14.31818MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 2 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 14.31818 MHz | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Series Resistance | 30 Ω | |
Surface Mount | YES |