Part Details for SSM-122-L-DV-002-P-TR by Samtec Inc
Overview of SSM-122-L-DV-002-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-122-L-DV-002-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-122-L-DV-002-P
|
Avnet Americas | Conn Socket Strip SKT 44 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-122-L-DV-002-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $5.2900 | Buy Now |
DISTI #
000000000002537087
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4200 / $5.2900 | Buy Now |
Part Details for SSM-122-L-DV-002-P-TR
SSM-122-L-DV-002-P-TR CAD Models
SSM-122-L-DV-002-P-TR Part Data Attributes
|
SSM-122-L-DV-002-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-122-L-DV-002-P-TR
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-122-L-DV-002-P-TR
This table gives cross-reference parts and alternative options found for SSM-122-L-DV-002-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-122-L-DV-002-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-122-02-SM-D | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-122-L-DV-002-P-TR vs CLT-122-02-SM-D |
FCN-727B044-G/DM | FUJITSU Component Ltd | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | SSM-122-L-DV-002-P-TR vs FCN-727B044-G/DM |
SSM-122-SM-DH | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSM-122-L-DV-002-P-TR vs SSM-122-SM-DH |
153244-6 | 3M Interconnect | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SSM-122-L-DV-002-P-TR vs 153244-6 |
803-87-044-30-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-122-L-DV-002-P-TR vs 803-87-044-30-001101 |
G8274420102 | Amphenol Corporation | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SSM-122-L-DV-002-P-TR vs G8274420102 |
CLT-122-02-H-D-A | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-122-L-DV-002-P-TR vs CLT-122-02-H-D-A |
307-144-120 | I/O Interconnect | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | SSM-122-L-DV-002-P-TR vs 307-144-120 |
AF2D-44-G-CMS-P-B/A | Antelec | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-122-L-DV-002-P-TR vs AF2D-44-G-CMS-P-B/A |
AF2D-200-44-G-CMS-H46-B/A | Antelec | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-122-L-DV-002-P-TR vs AF2D-200-44-G-CMS-H46-B/A |