Part Details for SSM-112-LM-SH by Samtec Inc
Overview of SSM-112-LM-SH by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-112-LM-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P5300
|
Newark | Connector, Receptacle, 12 Contacts, 1 Row, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount Right Angle, Gender:Receptaclerohs Compliant: Yes |Samtec SSM-112-LM-SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.9500 | Buy Now |
DISTI #
3937-SSM-112-LM-SH-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
250 In Stock |
|
$2.8000 / $5.7100 | Buy Now |
DISTI #
612-SSM-112-LM-SH-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1400 | Buy Now |
DISTI #
SSM-112-LM-SH
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-112-LM-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 379 Factory Stock |
|
$1.5400 / $3.1400 | Buy Now |
DISTI #
200-SSM112LMSH
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$1.0900 / $3.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.5000 | Buy Now |
DISTI #
85170236
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 379 |
|
$3.4900 | Buy Now |
|
Powell Electronics | Surface Mount PCB Socket Strips, 0.100" Min Qty: 1 | 250 |
|
$1.5400 / $3.1400 | Buy Now |
DISTI #
000000000001348326
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 379 |
|
$1.3100 / $3.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.5000 | Buy Now |
Part Details for SSM-112-LM-SH
SSM-112-LM-SH CAD Models
SSM-112-LM-SH Part Data Attributes
|
SSM-112-LM-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-112-LM-SH
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |