Part Details for SSM-112-F-DV-002 by Samtec Inc
Overview of SSM-112-F-DV-002 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21112FP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
74HC112FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS112FPEL-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for SSM-112-F-DV-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-112-F-DV-002
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: SSM-112-F-DV-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Buy Now |
DISTI #
000000000005504403
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Buy Now |
Part Details for SSM-112-F-DV-002
SSM-112-F-DV-002 CAD Models
SSM-112-F-DV-002 Part Data Attributes
|
SSM-112-F-DV-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-112-F-DV-002
Samtec Inc
Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-112-F-DV-002
This table gives cross-reference parts and alternative options found for SSM-112-F-DV-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-112-F-DV-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF23000V1TS31.2 | Board Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SSM-112-F-DV-002 vs MINI9EF23000V1TS31.2 |
67898-423 | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SSM-112-F-DV-002 vs 67898-423 |
222PF23M11 | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | NICOMATIC | SSM-112-F-DV-002 vs 222PF23M11 |
CDS23S-05M203-TH | Board Connector, 23 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SSM-112-F-DV-002 vs CDS23S-05M203-TH |
G809A102342 | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSM-112-F-DV-002 vs G809A102342 |
222T23M16 | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SSM-112-F-DV-002 vs 222T23M16 |
67898-623 | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SSM-112-F-DV-002 vs 67898-623 |
MINI9EF23000V2TS31.2 | Board Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SSM-112-F-DV-002 vs MINI9EF23000V2TS31.2 |
3-531592-2 | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | SSM-112-F-DV-002 vs 3-531592-2 |
MINI9EF23000C1P30.8 | Board Connector, 23 Contact(s), 2 Row(s), Female, Solder Terminal | ATI Electronique & Interconnecxions | SSM-112-F-DV-002 vs MINI9EF23000C1P30.8 |