-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P5088
|
Newark | Ssm-111-L-Dv-A/ Tube |Samtec SSM-111-L-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $5.6100 | Buy Now |
DISTI #
SSM-111-L-DV-A-ND
|
DigiKey | CONN RCPT 22POS 0.1 GOLD SMD Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
SSM-111-L-DV-A
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-111-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2400 / $3.4500 | Buy Now |
DISTI #
200-SSM111LDVA
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 18 |
|
$1.3700 / $3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.5600 | Buy Now |
DISTI #
000000000001348270
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.9100 / $3.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $3.5600 | Buy Now |
DISTI #
5cd91d30cd7c1c4c3875cf50
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.3700 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM-111-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-111-L-DV-A
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.65 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |
This table gives cross-reference parts and alternative options found for SSM-111-L-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-111-L-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G827B2201 | Amphenol Corporation | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | SSM-111-L-DV-A vs G827B2201 |
2-353042-7 | TE Connectivity | Check for Price | CONNECTOR, 22 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | SSM-111-L-DV-A vs 2-353042-7 |
CLT-111-02-FM-D-A | Samtec Inc | $3.0098 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-111-L-DV-A vs CLT-111-02-FM-D-A |
CLT-111-02-LM-D-BE-A | Samtec Inc | $3.9867 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-111-L-DV-A vs CLT-111-02-LM-D-BE-A |
1-281790-1 | TE's AMP | Check for Price | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | SSM-111-L-DV-A vs 1-281790-1 |
77303-011 | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | SSM-111-L-DV-A vs 77303-011 |
BL622 | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | SSM-111-L-DV-A vs BL622 |
2-353042-7 | TE's AMP | Check for Price | 22 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | SSM-111-L-DV-A vs 2-353042-7 |
AF2D-200-22-G-CMS-H43-P | Antelec | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-111-L-DV-A vs AF2D-200-22-G-CMS-H43-P |
8614-10-22-2-S0-1 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal | SSM-111-L-DV-A vs 8614-10-22-2-S0-1 |