Part Details for SSM-108-SM-SH by Samtec Inc
Overview of SSM-108-SM-SH by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-108-SM-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P4594
|
Newark | Connector, Receptacle, 8 Contacts, 1 Row, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount Right Angle, Gender:Receptacle Rohs Compliant: Yes |Samtec SSM-108-SM-SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $3.6600 | Buy Now |
DISTI #
3937-SSM-108-SM-SH-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
287 In Stock |
|
$3.4909 / $7.1300 | Buy Now |
DISTI #
612-SSM-108-SM-SH-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
SSM-108-SM-SH
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-108-SM-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 435 Factory Stock |
|
$1.9200 / $3.9200 | Buy Now |
DISTI #
200-SSM108SMSH
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$1.3700 / $3.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.1200 | Buy Now |
DISTI #
85158272
|
Verical | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 435 |
|
$4.3600 | Buy Now |
|
Powell Electronics | Surface Mount PCB Socket Strips, 0.100" Min Qty: 1 | 287 |
|
$1.9200 / $3.9200 | Buy Now |
DISTI #
000000000001675975
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 435 |
|
$1.6300 / $3.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $3.1200 | Buy Now |
Part Details for SSM-108-SM-SH
SSM-108-SM-SH CAD Models
SSM-108-SM-SH Part Data Attributes
|
SSM-108-SM-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-108-SM-SH
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for SSM-108-SM-SH
This table gives cross-reference parts and alternative options found for SSM-108-SM-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-108-SM-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSQ-108-01-S-S-008 | Samtec Inc | $1.7909 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | SSM-108-SM-SH vs SSQ-108-01-S-S-008 |
SSM-108-LM-SH | Samtec Inc | $1.9202 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSM-108-SM-SH vs SSM-108-LM-SH |
MMS-108-01-LTL-SV | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | SSM-108-SM-SH vs MMS-108-01-LTL-SV |
MMSS-08-28-L-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SSM-108-SM-SH vs MMSS-08-28-L-06.00-S-K |
SSM-108-S-SV-BE-LC-P-TR | Samtec Inc | $2.4977 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-108-SM-SH vs SSM-108-S-SV-BE-LC-P-TR |
AF1D-200-08-G-CMS-H46-1D | Antelec | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-108-SM-SH vs AF1D-200-08-G-CMS-H46-1D |
A-CS200-8 | ASSMANN WSW components GmbH | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | SSM-108-SM-SH vs A-CS200-8 |
SSQ-108-02-L-S-RA | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | SSM-108-SM-SH vs SSQ-108-02-L-S-RA |
SSM-108-STL-SV-BE-LC-P | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-108-SM-SH vs SSM-108-STL-SV-BE-LC-P |
A-CS396-8 | ASSMANN WSW components GmbH | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | SSM-108-SM-SH vs A-CS396-8 |