Datasheets
SSM-107-L-DV-A-P-TR by: Samtec Inc

Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Part Details for SSM-107-L-DV-A-P-TR by Samtec Inc

Overview of SSM-107-L-DV-A-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SSM-107-L-DV-A-P-TR

Part # Distributor Description Stock Price Buy
DISTI # 81P4148
Newark Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-107-L-DV-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.3700
  • 500 $2.2100
  • 1,000 $2.1500
$2.1500 / $2.3700 Buy Now
DISTI # 612-SSM-107-L-DV-A-P-CT-ND
DigiKey CONN RCPT 14POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 87
In Stock
  • 1 $3.3000
  • 25 $3.0156
  • 50 $2.7404
  • 175 $2.4922
$2.4922 / $3.3000 Buy Now
DISTI # SSM-107-L-DV-A-P-T
Avnet Americas Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-107-L-DV-A-P-T) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel 0
  • 175 $3.3000
  • 350 $3.0200
  • 700 $2.7400
  • 1,050 $2.4900
  • 1,400 $2.1800
$2.1800 / $3.3000 Buy Now
DISTI # 200-SSM107LDVAPTR
Mouser Electronics Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant 319
  • 1 $3.3000
  • 25 $3.0200
  • 50 $2.7400
  • 100 $2.4900
  • 175 $2.4900
  • 875 $2.1800
  • 2,450 $1.8800
$1.8800 / $3.3000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 175 $2.6900
  • 350 $2.6000
  • 525 $2.3100
  • 1,050 $1.9600
  • 2,625 $1.7100
  • 5,075 $1.5300
  • 7,525 $1.5000
  • 10,150 $1.4600
$1.4600 / $2.6900 Buy Now
DISTI # 000000000001347987
Sager Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 0
  • 1 $3.3000
  • 25 $3.0200
  • 50 $2.7400
  • 100 $2.4900
  • 500 $2.1800
  • 1,000 $1.8800
$1.8800 / $3.3000 Buy Now
Velocity Electronics Our Stock 75
RFQ
Master Electronics   RoHS: Compliant 0
  • 175 $2.6900
  • 350 $2.6000
  • 525 $2.3100
  • 1,050 $1.9600
  • 2,625 $1.7100
  • 5,075 $1.5300
  • 7,525 $1.5000
  • 10,150 $1.4600
$1.4600 / $2.6900 Buy Now
DISTI # 5cd91cfdcd7c1c4c387593f0
Samtec Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $3.2990
  • 25 $3.0160
  • 50 $2.7400
  • 100 $2.4920
  • 500 $2.1800
  • 1,000 $1.8770
  • 2,500 $1.6450
  • 5,000 $1.4330
$1.4330 / $3.2990 Buy Now

Part Details for SSM-107-L-DV-A-P-TR

SSM-107-L-DV-A-P-TR CAD Models

SSM-107-L-DV-A-P-TR Part Data Attributes

SSM-107-L-DV-A-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
SSM-107-L-DV-A-P-TR Samtec Inc Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Board Mounting Option PEG
Body Breadth 0.2 inch
Body Depth 0.288 inch
Body Length 0.7 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.21 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.65 mm
Plating Thickness 10u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 14
UL Flammability Code 94V-0
Withdrawl Force-Min 1.21 N

Alternate Parts for SSM-107-L-DV-A-P-TR

This table gives cross-reference parts and alternative options found for SSM-107-L-DV-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-107-L-DV-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSM-107-SM-DV-A-P-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-SM-DV-A-P-FR
SSM-107-H-DV-A-P-TR Board Connector, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-H-DV-A-P-TR
SSM-107-L-DV-A-P-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-L-DV-A-P-FR
Part Number Description Manufacturer Compare
SSM-107-F-DV-LC Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-F-DV-LC
SSM-107-S-DV-A-M-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-S-DV-A-M-FR
SSM-107-F-DV-LC-K-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-F-DV-LC-K-FR
SSM-107-S-DV-LC-P-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-S-DV-LC-P-FR
SSM-107-L-DV-A-M-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-L-DV-A-M-FR
SSM-107-SM-DV-A-P-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-SM-DV-A-P-FR
SSM-107-F-DV-BE-K-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-F-DV-BE-K-FR
SSM-107-S-DV-A Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-S-DV-A
SSM-107-S-DV-A-P-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-S-DV-A-P-FR
SSM-107-LM-DV-LC-K-FR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSM-107-L-DV-A-P-TR vs SSM-107-LM-DV-LC-K-FR

SSM-107-L-DV-A-P-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM-107-L-DV-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM-107-L-DV-A-P-TR by Samtec Inc

  • Please alert me when SSM-107-L-DV-A-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM-107-L-DV-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM-107-L-DV-A-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM-107-L-DV-A-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM-107-L-DV-A-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM-107-L-DV-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: