There are no models available for this part yet.
Overview of SSM-104-L-SH-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-104-L-SH-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSM-104-L-SH-FR
|
Avnet Americas | Connectors Socket Strip 4 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SSM-104-L-SH-FR) Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$0.4700 / $1.1500 | Buy Now | |
Onlinecomponents.com | Connectors Socket Strip 4 Position 2.54mm Solder Right Angle Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.5060 / $1.2660 | Buy Now | ||
DISTI #
000000000006221565
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 650 | 0 |
|
$0.4400 / $1.1500 | Buy Now | |
DISTI #
SSM-104-L-SH-FR
|
Avnet Abacus | Connectors Socket Strip 4 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SSM-104-L-SH-FR) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connectors Socket Strip 4 Position 2.54mm Solder Right Angle Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.5060 / $1.2660 | Buy Now | ||
DISTI #
5f35325cade7bd146c8cc59e
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 650 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.4100 / $1.1500 | Buy Now |
CAD Models for SSM-104-L-SH-FR by Samtec Inc
Part Data Attributes for SSM-104-L-SH-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5.2 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SSM-104-L-SH-FR
This table gives cross-reference parts and alternative options found for SSM-104-L-SH-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-104-L-SH-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-105-22-G-S-VS-002 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSW-105-22-G-S-VS-002 |
SSM-104-LM-SH-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSM-104-LM-SH-TR |
SSW-105-01-T-S-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSW-105-01-T-S-004 |
SSM-104-S-SV-BE-P-FR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSM-104-S-SV-BE-P-FR |
AF1D-04-G-CMS-1D-T/A | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSM-104-L-SH-FR vs AF1D-04-G-CMS-1D-T/A |
SSM-104-S-SV-K-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSM-104-S-SV-K-TR |
SSW-104-22-STL-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSW-104-22-STL-S-RA |
SSM-104-S-SV-BE-LC-P-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSM-104-S-SV-BE-LC-P-TR |
SSQ-104-03-SM-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSQ-104-03-SM-S |
SSM-104-L-SV-BE-LC | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-SH-FR vs SSM-104-L-SV-BE-LC |