Part Details for SSM-104-L-DV-FR by Samtec Inc
Overview of SSM-104-L-DV-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-104-L-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-104-L-DV-FR
|
Avnet Americas | Connector Socket Strip 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-104-L-DV-FR) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$0.9000 / $1.8000 | Buy Now |
DISTI #
200-SSM-104-L-DV-FR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$0.8400 / $1.6100 | Order Now |
|
Onlinecomponents.com | Connector Socket Strip 8 Position 2.54mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.8950 / $1.7250 | Buy Now |
DISTI #
000000000006221557
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 450 | 0 |
|
$0.6600 / $1.8000 | Buy Now |
|
Master Electronics | Connector Socket Strip 8 Position 2.54mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.8950 / $1.7250 | Buy Now |
DISTI #
5eff241438482522ba57e66f
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 450 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.6900 / $1.6100 | Buy Now |
Part Details for SSM-104-L-DV-FR
SSM-104-L-DV-FR CAD Models
SSM-104-L-DV-FR Part Data Attributes
|
SSM-104-L-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-104-L-DV-FR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.65 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |
Alternate Parts for SSM-104-L-DV-FR
This table gives cross-reference parts and alternative options found for SSM-104-L-DV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-104-L-DV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-104-03-L-D-K | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SFM-104-03-L-D-K |
SSM-104-S-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SSM-104-S-DV-P-FR |
SQW-104-01-L-D-VS-P-FR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SQW-104-01-L-D-VS-P-FR |
SSM-104-S-DH-LC-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSM-104-L-DV-FR vs SSM-104-S-DH-LC-TR |
S2SDT-04-24-L-03.00-S | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | SSM-104-L-DV-FR vs S2SDT-04-24-L-03.00-S |
SFM-104-02-F-D-K-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SFM-104-02-F-D-K-TR |
SSM-104-F-DV-FR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SSM-104-F-DV-FR |
SFM-104-02-S-D-N | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SFM-104-02-S-D-N |
SQW-104-01-F-D-VS-P-FR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SSM-104-L-DV-FR vs SQW-104-01-F-D-VS-P-FR |
S2SDT-04-24-L-20.00-SR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | SSM-104-L-DV-FR vs S2SDT-04-24-L-20.00-SR |