Part Details for SSLA190T3-12RG by LEDtronics Inc
Overview of SSLA190T3-12RG by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SSLA190T3-12RG
SSLA190T3-12RG CAD Models
SSLA190T3-12RG Part Data Attributes
|
SSLA190T3-12RG
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SSLA190T3-12RG
LEDtronics Inc
Dual Color LED Array, Red/green, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | 12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 1/1.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 8.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm |