Part Details for SSL4R7M1HSF-0505 by Lelon Electronics Corp
Overview of SSL4R7M1HSF-0505 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for SSL4R7M1HSF-0505
SSL4R7M1HSF-0505 CAD Models
SSL4R7M1HSF-0505 Part Data Attributes
|
SSL4R7M1HSF-0505
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SSL4R7M1HSF-0505
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 19 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SSL4R7M1HSF-0505
This table gives cross-reference parts and alternative options found for SSL4R7M1HSF-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL4R7M1HSF-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LFM0505MVN78F0 | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 24R7LFM0505MVN78F0 |
UMW1H4R7MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | SSL4R7M1HSF-0505 vs UMW1H4R7MDD1CM |
84R7LFM0505MVN985R | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 84R7LFM0505MVN985R |
24R7LFM0505MVN081C | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 24R7LFM0505MVN081C |
24R7LFM0505MVN281C | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 24R7LFM0505MVN281C |
84R7LFM0505MVN481M | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 84R7LFM0505MVN481M |
14R7LFM0505MVN385R | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 14R7LFM0505MVN385R |
84R7LFM0505MVN08EA | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 84R7LFM0505MVN08EA |
14R7LFM0505MVN78FR | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 14R7LFM0505MVN78FR |
84R7LFM0505MVN481A | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SSL4R7M1HSF-0505 vs 84R7LFM0505MVN481A |