Part Details for SSL4000000G10FDG by Hong Kong X'Tals Ltd
Overview of SSL4000000G10FDG by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSL4000000G10FDG
SSL4000000G10FDG CAD Models
SSL4000000G10FDG Part Data Attributes
|
SSL4000000G10FDG
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
SSL4000000G10FDG
Hong Kong X'Tals Ltd
Parallel - Fundamental Quartz Crystal, 4MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 MHz | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Series Resistance | 150 Ω | |
Surface Mount | YES |